Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL226099807E3

Bulk discount available

Subtotal (1 reel of 100 units)*

£279.10

(exc. VAT)

£334.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 - 100£2.791£279.10
200 - 400£2.652£265.20
500 +£2.512£251.20

*price indicative

RS Stock No.:
159-6113
Mfr. Part No.:
MAL226099807E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18.6 x 16.6 x 22mm

Height

22mm

Length

18.6mm

Depth

16.6mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+150°C

Lead Pitch

6.5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

296 μA

Automotive Standard

AEC-Q200

Series

CLA-V

Ripple Current

0.6A

Dissipation Factor

0.1%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance High Vibration Capability

Useful life: up to 2000 h at 150 °C
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering

Related links