Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C392L
- RS Stock No.:
- 145-8550
- Mfr. Part No.:
- EEUFS1C392L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.38
(exc. VAT)
£12.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.038 | £10.38 |
50 + | £0.986 | £9.86 |
*price indicative
- RS Stock No.:
- 145-8550
- Mfr. Part No.:
- EEUFS1C392L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3900µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Tolerance | ±20% | |
Series | FS | |
Ripple Current | 3630mArms | |
Leakage Current | ≤0.01 CV μA | |
Polarised | Polar | |
Dissipation Factor | 0.16% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3900µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Series FS | ||
Ripple Current 3630mArms | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFS1C392L
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKA101
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L