Panasonic 560μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E561UP
- RS Stock No.:
- 145-8515
- Mfr. Part No.:
- EEEFT1E561UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8515
- Mfr. Part No.:
- EEEFT1E561UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.1mm | |
Lifetime | 2000h | |
Equivalent Series Resistance | 80mΩ | |
Tolerance | ±20% | |
Ripple Current | 850mArms | |
Automotive Standard | AEC-Q200 | |
Series | FT | |
Leakage Current | ≤0.01 CV μA | |
Polarised | Polar | |
Dissipation Factor | 0.14% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 2000h | ||
Equivalent Series Resistance 80mΩ | ||
Tolerance ±20% | ||
Ripple Current 850mArms | ||
Automotive Standard AEC-Q200 | ||
Series FT | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Endurance : 105 °C 2000 h to 5000 h
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided