Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C821UP
- RS Stock No.:
- 145-8497
- Mfr. Part No.:
- EEEFT1C821UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.338 | £3.38 |
50 - 90 | £0.321 | £3.21 |
100 - 240 | £0.242 | £2.42 |
250 + | £0.236 | £2.36 |
*price indicative
- RS Stock No.:
- 145-8497
- Mfr. Part No.:
- EEEFT1C821UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 820µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 3.1mm | |
Leakage Current | ≤0.01 CV μA | |
Ripple Current | 850mArms | |
Polarised | Polar | |
Equivalent Series Resistance | 80mΩ | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Series | FT SMD | |
Dissipation Factor | 0.16% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.1mm | ||
Leakage Current ≤0.01 CV μA | ||
Ripple Current 850mArms | ||
Polarised Polar | ||
Equivalent Series Resistance 80mΩ | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series FT SMD | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
Endurance : 105 °C 2000 h to 5000 h
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Miniaturized, Low ESR (1 size smaller than series FK)
Vibration-proof product is available upon request. (08 mm and larger)
RoHS compliant
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C821UP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFTC331XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC221XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C100AR