Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J152

Bulk discount available

Subtotal (1 box of 200 units)*

£53.40

(exc. VAT)

£64.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 05 January 2026
  • Plus 800 unit(s) shipping from 19 January 2026
  • Plus 999,998,800 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.267£53.40
1000 +£0.211£42.20

*price indicative

RS Stock No.:
145-8462
Mfr. Part No.:
EEUFS0J152
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

6000h

Polarised

Polar

Ripple Current

1290mArms

Tolerance

±20%

Leakage Current

≤0.01 CV μA

Series

FS

Dissipation Factor

0.22%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links