Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 145-8459
- Mfr. Part No.:
- EEHZE1H101P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-8459
- Mfr. Part No.:
- EEHZE1H101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Hybrid | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 28mΩ | |
Lead Pitch | 4.6mm | |
Tolerance | ±20% | |
Length | 10.2mm | |
Maximum Operating Temperature | +145°C | |
Height | 12mm | |
Dimensions | 10 (Dia) x 10.2mm | |
Series | ZE | |
Ripple Current | 1600mArms | |
Automotive Standard | AEC-Q200 | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.1% | |
Diameter | 10mm | |
Leakage Current | 50 μA | |
Polarised | Polar | |
Lifetime | 2000 h, 4000h | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 28mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 10.2mm | ||
Maximum Operating Temperature +145°C | ||
Height 12mm | ||
Dimensions 10 (Dia) x 10.2mm | ||
Series ZE | ||
Ripple Current 1600mArms | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.1% | ||
Diameter 10mm | ||
Leakage Current 50 μA | ||
Polarised Polar | ||
Lifetime 2000 h, 4000h | ||
- COO (Country of Origin):
- JP
Endurance: 2000 h at 145 °C (High temperature / Long life)
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant
Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. (08 mm and larger)
AEC-Q200 compliant
RoHS directive compliant