Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919101E3
- RS Stock No.:
- 136-1487
- Mfr. Part No.:
- MAL215919101E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1487
- Mfr. Part No.:
- MAL215919101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 1.3Ω | |
| Leakage Current | 0.5 mA | |
| Polarised | Polar | |
| Tolerance | ± 20% | |
| Ripple Current | 800mA | |
| Series | PUL-SI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 1.3Ω | ||
Leakage Current 0.5 mA | ||
Polarised Polar | ||
Tolerance ± 20% | ||
Ripple Current 800mA | ||
Series PUL-SI | ||
