Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C681GP
- RS Stock No.:
- 133-1984
- Mfr. Part No.:
- EEEFT1C681GP
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.48
(exc. VAT)
£2.975
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 345 unit(s) ready to ship
- Plus 999,999,650 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.496 | £2.48 |
*price indicative
- RS Stock No.:
- 133-1984
- Mfr. Part No.:
- EEEFT1C681GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Depth | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.1mm | |
Lifetime | 5000h | |
Series | FT SMD | |
Tolerance | ±20% | |
Ripple Current | 850mArms | |
Leakage Current | ≤0.01 CV μA | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Equivalent Series Resistance | 0.08Ω | |
Dissipation Factor | 0.16% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 5000h | ||
Series FT SMD | ||
Tolerance ±20% | ||
Ripple Current 850mArms | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance 0.08Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C681GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470UR
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP