Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V470XP
- RS Stock No.:
- 133-1961
- Mfr. Part No.:
- EEETC1V470XP
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.508 | £2.54 |
*price indicative
- RS Stock No.:
- 133-1961
- Mfr. Part No.:
- EEETC1V470XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7.7mm | |
Depth | 7.7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Ripple Current | 300mArms | |
Equivalent Series Resistance | 0.45 Ω @ +20 °C, 5 Ω @ -40 °C | |
Series | TC | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | ≤0.01 CV μA | |
Dissipation Factor | 0.16% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Depth 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Ripple Current 300mArms | ||
Equivalent Series Resistance 0.45 Ω @ +20 °C, 5 Ω @ -40 °C | ||
Series TC | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV μA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V470XP
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCW1V331MNL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP