Panasonic 470μF Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C471P

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
133-1957
Mfr. Part No.:
EEETC1C471P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

4.6mm

Series

TC

Leakage Current

≤0.01 CV μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

0.15 Ω @ +20 °C, 2 Ω @ -40 °C

Ripple Current

750mArms

Dissipation Factor

0.23%

COO (Country of Origin):
JP

Panasonic TC Series High Temperature Lead Free Reflow


Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).

Approvals

AEC-Q200 qualified


SMT 125°C