Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C101P

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.96

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.792£3.96
50 - 120£0.72£3.60
125 - 245£0.64£3.20
250 - 495£0.56£2.80
500 +£0.492£2.46

*price indicative

RS Stock No.:
133-1954
Mfr. Part No.:
EEETC1C101P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

3.1mm

Polarised

Polar

Series

TC

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Ripple Current

410mArms

Tolerance

±20%

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.23%

COO (Country of Origin):
JP

Panasonic TC Series High Temperature Lead Free Reflow


Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).

Approvals

AEC-Q200 qualified


SMT 125°C

Related links