Panasonic 1μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V1R0AR
- RS Stock No.:
- 109-4084
- Mfr. Part No.:
- EEEFC1V1R0AR
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 109-4084
- Mfr. Part No.:
- EEEFC1V1R0AR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 4 (Dia.) x 5.4mm | |
Height | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Series | FC SMD | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Ripple Current | 60mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Series FC SMD | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Ripple Current 60mA | ||
FC High Temperature Reflow Series
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.