Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C100AR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
109-4082
Mfr. Part No.:
EEEFC1C100AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Series

FC SMD

Ripple Current

60mA

COO (Country of Origin):
JP

FC High Temperature Reflow Series


Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
Surface Mount
High ripple current
Pb-free reflow soldering compliant

Applications


These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.