Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H101P
- RS Stock No.:
- 109-4080
- Mfr. Part No.:
- EEEFC1H101P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 109-4080
- Mfr. Part No.:
- EEEFC1H101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Polarised | Polar | |
Ripple Current | 500mA | |
Leakage Current | 3 μA | |
Series | FC SMD | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Polarised Polar | ||
Ripple Current 500mA | ||
Leakage Current 3 μA | ||
Series FC SMD | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.