Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K151AQ
- RS Stock No.:
- 109-4075
- Mfr. Part No.:
- EEEFK1K151AQ
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 200 units)*
£135.60
(exc. VAT)
£162.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
200 - 800 | £0.678 | £135.60 |
1000 - 1800 | £0.659 | £131.80 |
2000 + | £0.641 | £128.20 |
*price indicative
- RS Stock No.:
- 109-4075
- Mfr. Part No.:
- EEEFK1K151AQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 80V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 13.5mm | |
Height | 13.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Series | FK SMD | |
Polarised | Polar | |
Equivalent Series Resistance | 320mΩ | |
Ripple Current | 500mA | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 80V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Series FK SMD | ||
Polarised Polar | ||
Equivalent Series Resistance 320mΩ | ||
Ripple Current 500mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K151AQ
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEVFK1K151Q
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEETKK221UAM
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K470UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K330L
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100P
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K220P