Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117472E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£33.37

(exc. VAT)

£40.045

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£6.674£33.37
25 - 45£6.006£30.03
50 - 120£5.676£28.38
125 - 245£5.34£26.70
250 +£5.004£25.02

*price indicative

RS Stock No.:
108-5002
Mfr. Part No.:
MAL202117472E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700µF

Voltage

40V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

21 (Dia.) x 38mm

Height

38mm

Minimum Operating Temperature

-40°C

Diameter

21mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h, 5000 h, 8000 h, 200000 h

Lead Pitch

44mm

Tolerance

±20%

Leakage Current

380 μA

Ripple Current

1.94A

Equivalent Series Resistance

72mΩ

Series

021 ASM

Vishay 021 ASM Series Aluminium Electrolytic Capacitors


021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:


• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:


• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316


Axial 85°C

Related links