Vishay 470μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117471E3
- RS Stock No.:
- 108-4970
- Mfr. Part No.:
- MAL202117471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.97
(exc. VAT)
£19.165
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 640 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £3.194 | £15.97 |
25 - 45 | £2.554 | £12.77 |
50 - 120 | £2.238 | £11.19 |
125 - 245 | £2.074 | £10.37 |
250 + | £1.916 | £9.58 |
*price indicative
- RS Stock No.:
- 108-4970
- Mfr. Part No.:
- MAL202117471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 40V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000 h, 5000 h, 8000 h, 200000 h | |
Lead Pitch | 35mm | |
Leakage Current | 42 μA | |
Ripple Current | 590mA | |
Equivalent Series Resistance | 404mΩ | |
Series | 021 ASM | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 40V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000 h, 5000 h, 8000 h, 200000 h | ||
Lead Pitch 35mm | ||
Leakage Current 42 μA | ||
Ripple Current 590mA | ||
Equivalent Series Resistance 404mΩ | ||
Series 021 ASM | ||
Tolerance ±20% | ||
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG124KJ422AQL1
- KEMET 3000μF Aluminium Electrolytic Capacitor 40V dc Through Hole - PEG225KJ4300QE1
- Vishay 2700μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617272E3
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137479E3
- Vishay 22μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL202137229E3
- Vishay 560μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL212617561E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL213817102E3
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc Through Hole - MAL203137101E3