Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EHG471
- RS Stock No.:
- 108-4082
- Mfr. Part No.:
- ECA1EHG471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£39.00
(exc. VAT)
£46.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,400 unit(s) ready to ship
- Plus 999,995,400 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.195 | £39.00 |
1000 - 1800 | £0.187 | £37.40 |
2000 - 3800 | £0.177 | £35.40 |
4000 + | £0.16 | £32.00 |
*price indicative
- RS Stock No.:
- 108-4082
- Mfr. Part No.:
- ECA1EHG471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | NHG | |
Ripple Current | 380mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series NHG | ||
Ripple Current 380mA | ||
RoHS Status: Exempt
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG471
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25YXG680MEFC10X20
- Panasonic 5600μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E562
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25ML220MEFC8X9
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010473011
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECEA1EN221U