Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EHG101

Bulk discount available

Subtotal (1 bag of 200 units)*

£17.40

(exc. VAT)

£20.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 4,200 left, ready to ship
  • Final 200 unit(s) shipping from 30 October 2025
Units
Per unit
Per Bag*
200 - 200£0.087£17.40
400 - 600£0.078£15.60
800 - 1800£0.07£14.00
2000 +£0.068£13.60

*price indicative

RS Stock No.:
108-4080
Mfr. Part No.:
ECA1EHG101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Series

NHG

Ripple Current

130mA

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links