Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG222

Bulk discount available

Subtotal (1 bag of 100 units)*

£40.80

(exc. VAT)

£49.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£0.408£40.80
500 - 900£0.392£39.20
1000 - 2400£0.371£37.10
2500 +£0.35£35.00

*price indicative

RS Stock No.:
108-4078
Mfr. Part No.:
ECA1CHG222
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Series

NHG

Ripple Current

920mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links