Panasonic 560μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E561

Bulk discount available

Subtotal (1 bag of 200 units)*

£61.60

(exc. VAT)

£74.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 999,998,400 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.308£61.60
400 - 600£0.297£59.40
800 - 1800£0.287£57.40
2000 +£0.279£55.80

*price indicative

RS Stock No.:
107-9627
Mfr. Part No.:
EEUFC1E561
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Tolerance

±20%

Series

FC

Equivalent Series Resistance

52mΩ

Polarised

Polar

Leakage Current

3 μA

Ripple Current

1.22A

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links