Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E221

Bulk discount available

Subtotal (1 bag of 200 units)*

£30.20

(exc. VAT)

£36.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 1,200 unit(s) shipping from 28 October 2025
  • Plus 1,200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.151£30.20
1000 - 1800£0.145£29.00
2000 - 3800£0.137£27.40
4000 +£0.126£25.20

*price indicative

RS Stock No.:
107-9623
Mfr. Part No.:
EEUFC1E221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

FC

Polarised

Polar

Ripple Current

555mA

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

117mΩ

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links