Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A471

Subtotal (1 bag of 200 units)*

£27.20

(exc. VAT)

£32.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.136£27.20

*price indicative

RS Stock No.:
107-8356
Mfr. Part No.:
EEUFC1A471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Series

FC

Equivalent Series Resistance

117mΩ

Ripple Current

555mA

Polarised

Polar

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links