Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J122
- RS Stock No.:
- 107-8347
- Mfr. Part No.:
- EEUFC0J122
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£55.80
(exc. VAT)
£67.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.279 | £55.80 |
1000 - 2800 | £0.261 | £52.20 |
3000 - 4800 | £0.254 | £50.80 |
5000 - 9800 | £0.248 | £49.60 |
10000 + | £0.241 | £48.20 |
*price indicative
- RS Stock No.:
- 107-8347
- Mfr. Part No.:
- EEUFC0J122
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1200µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 5mm | |
Series | FC | |
Leakage Current | 3 μA | |
Ripple Current | 1.05A | |
Tolerance | ±20% | |
Equivalent Series Resistance | 68mΩ | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Series FC | ||
Leakage Current 3 μA | ||
Ripple Current 1.05A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 68mΩ | ||
Polarised Polar | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL2200MEFC10X23
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L