Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EM4R7

Bulk discount available

Subtotal (1 bag of 200 units)*

£32.80

(exc. VAT)

£39.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.164£32.80
400 - 600£0.16£32.00
800 - 1800£0.155£31.00
2000 +£0.151£30.20

*price indicative

RS Stock No.:
107-8159
Mfr. Part No.:
ECA2EM4R7
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Series

M-A

Tolerance

±20%

Polarised

Polar

Ripple Current

86mA

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links