Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM471

Bulk discount available

Subtotal (1 bag of 200 units)*

£35.40

(exc. VAT)

£42.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 29 October 2025
  • Plus 600 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.177£35.40
1000 - 1800£0.172£34.40
2000 - 3800£0.168£33.60
4000 +£0.163£32.60

*price indicative

RS Stock No.:
107-8059
Mfr. Part No.:
ECA1VM471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

550mA

Tolerance

±20%

Leakage Current

3 μA

Series

M-A

Polarised

Polar

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links