Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V561
- RS Stock No.:
- 107-3549
- Mfr. Part No.:
- EEUFC1V561
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£59.80
(exc. VAT)
£71.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.299 | £59.80 |
1000 - 2800 | £0.254 | £50.80 |
3000 - 4800 | £0.235 | £47.00 |
5000 - 9800 | £0.229 | £45.80 |
10000 + | £0.223 | £44.60 |
*price indicative
- RS Stock No.:
- 107-3549
- Mfr. Part No.:
- EEUFC1V561
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 3000h | |
Equivalent Series Resistance | 45mΩ | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 1.44A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Equivalent Series Resistance 45mΩ | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 1.44A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.