Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V470

Bulk discount available

Subtotal (1 bag of 200 units)*

£20.60

(exc. VAT)

£24.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 200 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.103£20.60
1000 - 1800£0.099£19.80
2000 - 3800£0.094£18.80
4000 - 7800£0.084£16.80
8000 +£0.077£15.40

*price indicative

RS Stock No.:
107-1091
Mfr. Part No.:
EEUFC1V470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Equivalent Series Resistance

350mΩ

Series

FC

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

290mA

Polarised

Polar

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links