Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V680SP
- RS Stock No.:
- 106-2869
- Mfr. Part No.:
- EEEFK1V680SP
- Brand:
- Panasonic
Subtotal (1 bag of 20 units)*
£5.16
(exc. VAT)
£6.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20 + | £0.258 | £5.16 |
*price indicative
- RS Stock No.:
- 106-2869
- Mfr. Part No.:
- EEEFK1V680SP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Depth | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Polarised | Polar | |
Equivalent Series Resistance | 360mΩ | |
Series | FKS | |
Tolerance | ±20% | |
Leakage Current | 23.8 μA | |
Ripple Current | 240mA | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Depth 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Polarised Polar | ||
Equivalent Series Resistance 360mΩ | ||
Series FKS | ||
Tolerance ±20% | ||
Leakage Current 23.8 μA | ||
Ripple Current 240mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V680SP
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- KYOCERA AVX 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC1012221M035R
- Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA101MF80G
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V331GP