Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFKA331XSP
- RS Stock No.:
- 106-2857
- Mfr. Part No.:
- EEEFKA331XSP
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-2857
- Mfr. Part No.:
- EEEFKA331XSP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7.7mm | |
Depth | 7.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.8mm | |
Lifetime | 2000h | |
Leakage Current | 33 μA | |
Tolerance | ±20% | |
Series | FKS | |
Ripple Current | 280mA | |
Polarised | Polar | |
Equivalent Series Resistance | 340mΩ | |
Dissipation Factor | 0.19% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Depth 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 2000h | ||
Leakage Current 33 μA | ||
Tolerance ±20% | ||
Series FKS | ||
Ripple Current 280mA | ||
Polarised Polar | ||
Equivalent Series Resistance 340mΩ | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFKA331XSP
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060240001