Panasonic 6800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E682

Bulk discount available

Subtotal (1 bag of 100 units)*

£173.70

(exc. VAT)

£208.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£1.737£173.70
200 - 300£1.479£147.90
400 - 900£1.439£143.90
1000 - 1900£1.402£140.20
2000 +£1.366£136.60

*price indicative

RS Stock No.:
103-5661
Mfr. Part No.:
EEUHD1E682
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6800µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ripple Current

2.04A

Series

HD

COO (Country of Origin):
JP

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links