Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAGA1E330

Bulk discount available

Subtotal (1 bag of 200 units)*

£26.20

(exc. VAT)

£31.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 800 unit(s) shipping from 29 December 2025
  • Plus 400 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.131£26.20
1000 - 1800£0.127£25.40
2000 +£0.124£24.80

*price indicative

RS Stock No.:
103-5611
Mfr. Part No.:
EEAGA1E330
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Ripple Current

75mA

Leakage Current

8.3 μA

Tolerance

±20%

Series

GA

COO (Country of Origin):
MY

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links