Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAGA1E220
- RS Stock No.:
- 103-5610
- Mfr. Part No.:
- EEAGA1E220
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£18.80
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.094 | £18.80 |
1000 - 1800 | £0.091 | £18.20 |
2000 + | £0.089 | £17.80 |
*price indicative
- RS Stock No.:
- 103-5610
- Mfr. Part No.:
- EEAGA1E220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Leakage Current | 5.5 μA | |
Series | GA | |
Ripple Current | 50mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Leakage Current 5.5 μA | ||
Series GA | ||
Ripple Current 50mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAFC1E100