Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H100AR

Bulk discount available

Subtotal (1 reel of 1000 units)*

£130.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 November 2025
  • Plus 1,000 unit(s) shipping from 08 December 2025
  • Plus 1,000 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 2000£0.13£130.00
3000 +£0.118£118.00

*price indicative

RS Stock No.:
103-4756
Mfr. Part No.:
EEEFT1H100AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Series

FT SMD

Tolerance

±20%

Polarised

Polar

Leakage Current

5 μA

Ripple Current

165mA

Automotive Standard

AEC-Q200

Equivalent Series Resistance

880mΩ

COO (Country of Origin):
MY

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links