Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V391
- RS Stock No.:
- 572-441
- Mfr. Part No.:
- EEUFC1V391
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 115 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.69 | £3.45 |
50 - 245 | £0.502 | £2.51 |
250 - 495 | £0.346 | £1.73 |
500 - 995 | £0.278 | £1.39 |
1000 + | £0.268 | £1.34 |
*price indicative
- RS Stock No.:
- 572-441
- Mfr. Part No.:
- EEUFC1V391
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 390µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 3000h | |
Leakage Current | 3 μA | |
Series | FC Radial | |
Ripple Current | 1.22A | |
Equivalent Series Resistance | 52mΩ | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 390µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
Ripple Current 1.22A | ||
Equivalent Series Resistance 52mΩ | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V391
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561