Panasonic 180μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H181L

Subtotal (1 pack of 5 units)*

£2.73

(exc. VAT)

£3.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1,855 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.546£2.73

*price indicative

Packaging Options:
RS Stock No.:
572-293
Mfr. Part No.:
EEUFC1H181L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Equivalent Series Resistance

120mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

860mA

Tolerance

±20%

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links