Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J102U
- RS Stock No.:
- 572-215
- Mfr. Part No.:
- EEUFC1J102U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.69
(exc. VAT)
£9.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 185 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 390 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.538 | £7.69 |
25 - 45 | £1.448 | £7.24 |
50 - 95 | £1.356 | £6.78 |
100 - 245 | £1.262 | £6.31 |
250 + | £1.148 | £5.74 |
*price indicative
- RS Stock No.:
- 572-215
- Mfr. Part No.:
- EEUFC1J102U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Length | 31.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Leakage Current | 3 μA | |
Ripple Current | 2.67A | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FC-A | |
Equivalent Series Resistance | 43mΩ | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Leakage Current 3 μA | ||
Ripple Current 2.67A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FC-A | ||
Equivalent Series Resistance 43mΩ | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FC-A Series Aluminium Electrolytic Capacitor, 1000μF Capacitance, 63V DC Voltage - EEUFC1J102U
This aluminium electrolytic capacitor is designed for robust performance in various electronics applications. With a capacitance of 1000 μF and a voltage rating of 63V DC, it is an essential component for stabilising power systems. The capacitor features a radial through-hole mounting type, ensuring straightforward installation in PCBs. Its compact dimensions of 16mm in diameter and 31.5mm in height make it suitable for space-constrained environments.
Features & Benefits
• Polarised design enhances stability and reliability in circuits
• Low Equivalent Series Resistance (43 mΩ) improves efficiency
• Rated for high ripple current of 2.67 A for demanding applications
• Extended lifetime of 5000 h ensures longevity in service
• Wide operational temperature range from -55 °C to +105 °C
• Tolerance of ±20 % accommodates variable load conditions
• Low Equivalent Series Resistance (43 mΩ) improves efficiency
• Rated for high ripple current of 2.67 A for demanding applications
• Extended lifetime of 5000 h ensures longevity in service
• Wide operational temperature range from -55 °C to +105 °C
• Tolerance of ±20 % accommodates variable load conditions
Applications
• Used in power supply circuits requiring stabilisation
• Applied in audio and video equipment for signal coupling
• Utilised in industrial automation systems for energy storage
• Employed in consumer electronics for frequency tuning
• Suitable for power amplifiers that demand high current
• Applied in audio and video equipment for signal coupling
• Utilised in industrial automation systems for energy storage
• Employed in consumer electronics for frequency tuning
• Suitable for power amplifiers that demand high current
What is the maximum operating temperature for this component?
This component can operate effectively within a maximum temperature of +105 °C, ensuring reliable performance even in warmer environments.
How does this capacitor handle high ripple currents?
With a rating of 2.67 A for ripple current, it is designed to manage fluctuations effectively, making it ideal for applications with pulsed loads.
What advantages does the low ESR provide?
A low Equivalent Series Resistance facilitates improved energy efficiency and thermal performance, reducing heat generation during operation.
What environments is this component suitable for?
It can function in a wide temperature range from -55 °C to +105 °C, making it suitable for various industrial and electronic settings.
How long can I expect this capacitor to last?
It has a remarkable lifetime of up to 5000 hours, ensuring durability and reducing the need for frequent replacements.
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG221
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J221
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J4R7S
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J331
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J100S
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470B
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100