Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A472L
- RS Stock No.:
- 572-057
- Mfr. Part No.:
- EEUFC1A472L
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 572-057
- Mfr. Part No.:
- EEUFC1A472L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4700µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 2.655A | |
Leakage Current | 3 μA | |
Series | FC Radial | |
Equivalent Series Resistance | 18mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4700µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 2.655A | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
Equivalent Series Resistance 18mΩ | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.