Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J122L

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.79

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.558£2.79
50 - 95£0.472£2.36
100 - 245£0.42£2.10
250 - 995£0.362£1.81
1000 +£0.338£1.69

*price indicative

RS Stock No.:
571-959
Mfr. Part No.:
EEUFC0J122L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

FC Radial

Equivalent Series Resistance

15 mΩ, 16 mΩ, 65 mΩ

Tolerance

±20%

Ripple Current

3.36 A, 3.635 A, 995 mA

Polarised

Polar

Leakage Current

3 μA

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links