Panasonic 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E472S

Bulk discount available

Subtotal (1 pack of 5 units)*

£13.32

(exc. VAT)

£15.985

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 65 unit(s) shipping from 28 October 2025
  • Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.664£13.32
50 - 245£1.994£9.97
250 - 495£1.938£9.69
500 - 995£1.89£9.45
1000 +£1.842£9.21

*price indicative

RS Stock No.:
571-549
Mfr. Part No.:
EEUFK1E472S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Series

FK Radial

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

Ripple Current

2.85A

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links