Panasonic 1800μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J182

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.79

(exc. VAT)

£15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£2.558£12.79
25 - 45£2.406£12.03
50 - 95£2.252£11.26
100 - 245£2.10£10.50
250 +£1.906£9.53

*price indicative

Packaging Options:
RS Stock No.:
571-486
Mfr. Part No.:
EEUFC1J182
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Equivalent Series Resistance

25mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

3.205A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links