Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E821S

RS Stock No.:
571-408
Mfr. Part No.:
EEUFK1E821S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.4A

Series

FK Radial

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links