Panasonic 3.3μF Aluminium Electrolytic Capacitor 50V - EEUFC1H3R3

Subtotal (1 pack of 5 units)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 28 October 2025
  • Plus 800 unit(s) shipping from 17 November 2025
  • Plus 1,600 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.25£1.25

*price indicative

RS Stock No.:
571-246
Mfr. Part No.:
EEUFC1H3R3
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3µF

Voltage

50V

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Tolerance

±20%

Series

FC Radial

RoHS Status: Exempt

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links