Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J332
- RS Stock No.:
- 571-050
- Mfr. Part No.:
- EEUFK0J332
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
- Plus 100 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.572 | £7.86 |
50 - 95 | £1.458 | £7.29 |
100 - 245 | £1.37 | £6.85 |
250 - 495 | £1.274 | £6.37 |
500 + | £1.164 | £5.82 |
*price indicative
- RS Stock No.:
- 571-050
- Mfr. Part No.:
- EEUFK0J332
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3300µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Series | FK Radial | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 1.89A | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.89A | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- TH
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J332
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J332
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L
- Panasonic 10000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFS0J103
- Vishay 6800μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - MAL203853682E3
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEuFC0J332
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J332S
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J821L