Panasonic 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J222

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.37

(exc. VAT)

£5.245

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 985 unit(s) shipping from 09 February 2026
  • Plus 200 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.874£4.37
50 - 245£0.47£2.35
250 - 495£0.458£2.29
500 - 995£0.444£2.22
1000 +£0.434£2.17

*price indicative

Packaging Options:
RS Stock No.:
571-010
Mfr. Part No.:
EEUFK0J222
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

1.49A

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FK Radial

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links