Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J331
- RS Stock No.:
- 570-966
- Mfr. Part No.:
- EEUFC1J331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.33
(exc. VAT)
£5.195
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 8,080 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.866 | £4.33 |
50 - 95 | £0.814 | £4.07 |
100 - 245 | £0.762 | £3.81 |
250 - 495 | £0.708 | £3.54 |
500 + | £0.644 | £3.22 |
*price indicative
- RS Stock No.:
- 570-966
- Mfr. Part No.:
- EEUFC1J331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Series | FC-A | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 85mΩ | |
Leakage Current | 3 μA | |
Ripple Current | 1.285A | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series FC-A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 85mΩ | ||
Leakage Current 3 μA | ||
Ripple Current 1.285A | ||
Dissipation Factor 200% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J331
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J102U
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG221
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J221
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J4R7S
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J471L
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470B