Panasonic 560μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J561
- RS Stock No.:
- 570-962
- Mfr. Part No.:
- EEUFC1J561
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 380 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.298 | £6.49 |
50 - 245 | £1.026 | £5.13 |
250 - 495 | £0.802 | £4.01 |
500 - 995 | £0.782 | £3.91 |
1000 + | £0.764 | £3.82 |
*price indicative
- RS Stock No.:
- 570-962
- Mfr. Part No.:
- EEUFC1J561
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Leakage Current | 3 μA | |
Ripple Current | 2.16A | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 50mΩ | |
Series | FC Radial | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 3 μA | ||
Ripple Current 2.16A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 50mΩ | ||
Series FC Radial | ||
- COO (Country of Origin):
- MY
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J561
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 150μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole