Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHBJ470UAR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
569-530
Mfr. Part No.:
EEEHBJ470UAR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

HB SMD

Tolerance

±20%

Polarised

Polar

Ripple Current

26mA

Leakage Current

3 μA

COO (Country of Origin):
MY

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.