Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V470UP
- RS Stock No.:
- 568-931
- Mfr. Part No.:
- EEETG1V470UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 568-931
- Mfr. Part No.:
- EEETG1V470UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 6.2mm | |
Height | 6.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Equivalent Series Resistance | 1Ω | |
Ripple Current | 100mA | |
Series | TG | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 1Ω | ||
Ripple Current 100mA | ||
Series TG | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

SMT 125°C