Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J220P

Subtotal (1 pack of 5 units)*

£3.38

(exc. VAT)

£4.055

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,385 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.676£3.38

*price indicative

Packaging Options:
RS Stock No.:
568-925
Mfr. Part No.:
EEETG1J220P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

2000h

Ripple Current

100mA

Series

TG

Equivalent Series Resistance

Tolerance

±20%

Automotive Standard

AEC-Q200

Polarised

Polar

TG Aluminium Electrolytic Capacitor Series


Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.

Features & Benefits:


AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance

Applications


Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


SMT 125°C

Related links